
SIREN PIEZO IND 18-28V BASE
Projects Unlimited AVW-15SBR-AL-24 technical specifications.
| Color | Red |
| Diameter | 92mm |
| Height | 91mm |
| Input Type | DC |
| Length | 92mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 18V |
| Mount | Base |
| Nominal Supply Voltage (DC) | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AVW |
| Termination | Terminal Block |
| Voltage Rating | 24V |
| Weight | 0.662lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AVW-15SBR-AL-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
