The AVW-15SBR-RL-12 is a 12V DC power supply with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a nominal supply voltage of 12V and can operate within a supply voltage range of 9-18V DC. The power supply is rated for IP54 and is water resistant. It is available in a bulk packaging configuration with a package quantity of one.
Projects Unlimited AVW-15SBR-RL-12 technical specifications.
| Color | Red |
| Diameter | 92mm |
| Height | 91mm |
| Input Type | DC |
| Length | 92mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 9V |
| Mount | Base |
| Nominal Supply Voltage (DC) | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AVW |
| Termination | Terminal Block |
| Voltage Rating | 12V |
| Weight | 0.662lb |
| Width | 92mm |
| RoHS | Compliant |
No datasheet is available for this part.