
This red indicator light operates within a temperature range of -25°C to 70°C and is rated for a maximum supply voltage of 28V. It has a nominal supply voltage of 24V and a maximum operating current of 35mA. The light is packaged in bulk and has a weight of 0.331lb. It is designed to be flush-mounted with a base and is water-resistant to IP54 standards.
Sign in to ask questions about the Projects Unlimited AW-05CR-NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AW-05CR-NC technical specifications.
| Color | Red |
| Diameter | 113mm |
| Height | 27mm |
| Input Type | DC |
| Length | 113mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush, Base |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 35mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AW |
| Termination | Terminal Block |
| Voltage Rating | 24V |
| Weight | 0.331lb |
| Width | 113mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AW-05CR-NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
