
SIREN PIEZO INDICATOR 9-28V CHAS
Sign in to ask questions about the Projects Unlimited AW-10FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AW-10FR technical specifications.
| Diameter | 52.5mm |
| Input Type | DC |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Flush, Panel, Flanges |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 35mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AW |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AW-10FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
