
SIREN PIEZO INDICATOR 9-28V CHAS
Sign in to ask questions about the Projects Unlimited AW-10FR-NSVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AW-10FR-NSVC technical specifications.
| Contact Plating | Tin |
| Current Rating | 15mA |
| Diameter | 53mm |
| Frequency | 2.9kHz |
| Height | 43mm |
| Input Type | DC |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 15mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Flush, Panel, Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AW |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AW-10FR-NSVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
