
This general purpose DC power supply has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for use with a maximum supply voltage of 28V and a minimum supply voltage of 9V. The power supply is designed for flush, panel, flanges, or chassis mount and has an operating supply current of 35mA. It is also water resistant and dust tight, with an IP65 rating.
Sign in to ask questions about the Projects Unlimited AW-10FW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AW-10FW technical specifications.
| Color | White |
| Diameter | 52.5mm |
| Height | 43mm |
| Input Type | DC |
| Length | 52.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Flush, Panel, Flanges, Chassis Mount |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 35mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AW |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.188lb |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AW-10FW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
