
This general purpose relay is designed for use in DC applications with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a nominal supply voltage of 24V and an operating supply current of 35mA. The relay is rated for use in IP65 environments, making it suitable for use in applications where it may be exposed to water or dust.
Sign in to ask questions about the Projects Unlimited AW-10PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AW-10PR technical specifications.
| Contact Plating | Tin |
| Diameter | 50mm |
| Height | 45mm |
| Input Type | DC |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 35mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Flush, Panel |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 35mA |
| Package Quantity | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AW |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AW-10PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
