
This 24V DC power supply has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is rated for IP54 and is water resistant. The supply voltage is 24V with an operating supply current of 33mA. The power supply is packaged in bulk and has a nominal supply voltage of 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited AW-15SBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 93mm |
| Height | 75mm |
| Input Type | DC |
| Length | 93mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Flush, Base |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 33mA |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AW |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AW-15SBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.