
The AW-15SBW is a DC power supply unit with a nominal voltage of 24V and an operating current of 33mA. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The unit is rated for use in environments with an IP54 rating and is water resistant. It is available in bulk packaging and features a solder termination. The AW-15SBW is suitable for use in general applications.
Sign in to ask questions about the Projects Unlimited AW-15SBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AW-15SBW technical specifications.
| Current Rating | 33mA |
| Diameter | 93mm |
| Height | 75mm |
| Input Current | 33mA |
| Input Type | DC |
| Length | 93mm |
| Lens Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 9V |
| Mount | Flush, Base |
| Nominal Supply Voltage (DC) | 24V |
| Operating Supply Current | 33mA |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AW |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AW-15SBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
