
This 12V DC power supply has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for a maximum supply current of 60mA and a maximum supply voltage of 15V. The power supply is designed for flush mount and is water resistant with an IP55 rating. It has a nominal supply voltage of 12V and an operating supply current of 60mA.
Sign in to ask questions about the Projects Unlimited AWB-25R6-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited AWB-25R6-12 technical specifications.
| Color | Red |
| Diameter | 155mm |
| Height | 85mm |
| Input Type | DC |
| Length | 155mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 60mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 9V |
| Mount | Flush, Base |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 60mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| Series | AWB |
| Voltage Rating | 12V |
| Weight | 0.243lb |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AWB-25R6-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.