
Speakers & Transducers 12VP-P 24 OHM 100 DBA
Projects Unlimited AWT-4703-R technical specifications.
| Package/Case | 100 |
| Frequency | 2kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | AWT |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AWT-4703-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
