
The CU Series 1.5V unidirectional analog microphone has a depth of 4.5mm and a diameter of 9.7mm. It operates at a supply current of 500uA and a supply voltage of 1.5V. The microphone has a resistance of 1800R and is available in bulk packaging. It is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited CUM-4537L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.5mm |
| Diameter | 9.7mm |
| Direction | Unidirectional |
| Impedance | 1.8kR |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 1.5V |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 1800R |
| Series | CU |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited CUM-4537L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
