
Microphones -42DB 1.5VDC .5MA 2.2KOHM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited DOM-5242L-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 8mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 2200R |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited DOM-5242L-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
