
Projects Unlimited DUM-5246L-R technical specifications.
| Depth | 5.2mm |
| Diameter | 8mm |
| Direction | Unidirectional |
| Height | 5.4mm |
| Impedance | 2.2kR |
| Length | 8mm |
| Max Supply Voltage (DC) | 10V |
| Max Supply Voltage | 2V |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited DUM-5246L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
