
Audio Indicators & Alerts EM 85dB 3100H 1.5Vpp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited MAT-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 9.6mm |
| Frequency | 3.1kHz |
| Mount | PCB, Through Hole |
| Self Resonant Frequency | 3.1kHz |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited MAT-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
