
This MEMS electret condenser microphone is designed for audio applications. It operates from a nominal supply voltage of 1.5V and has a maximum supply voltage of 10V. The device has a low operating supply current of 500uA. The microphone is packaged in bulk quantities of 100 units.
Projects Unlimited PNM-5250L-R technical specifications.
| Depth | 5.2mm |
| Diameter | 6mm |
| Height | 5.4mm |
| Impedance | 2.2kR |
| Length | 6mm |
| Max Supply Voltage (DC) | 10V |
| Nominal Supply Voltage (DC) | 1.5V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 1.5V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PNM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 1.5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited PNM-5250L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
