
Microphones MICROPHONE -45 DB 2 VDC .5 MA 2.2 KOHM
Projects Unlimited POM-1345P-C3310-R technical specifications.
| Depth | 1.5mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | POM |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-1345P-C3310-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
