
Projects Unlimited POM-1644L-NF-R technical specifications.
| Depth | 1.5mm |
| Diameter | 6mm |
| Height | 1.5mm |
| Impedance | 2.2kR |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 2V |
| Mount | External |
| Outside Diameter | 6mm |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | POM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-1644L-NF-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.