
Microphones 2.2kOhm x 6mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited POM-2240P-C33-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 2.2mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Length | 6mm |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | POM |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 2V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-2240P-C33-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
