This omnidirectional electret condenser microphone has a depth of 2mm and a diameter of 6mm. It operates at a supply voltage of 2V with a current consumption of 500uA. The microphone has a 2.2k ohm impedance and a voltage rating of 3V. It is available in bulk packaging with 100 pieces per package.
Sign in to ask questions about the Projects Unlimited POM-2244P-C33-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited POM-2244P-C33-R technical specifications.
| Depth | 2mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Length | 6mm |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | POM |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-2244P-C33-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.