
This 3V electret condenser microphone features an omnidirectional polar pattern and a 2200R impedance. It operates at a nominal supply voltage of 3V with a maximum supply voltage of 10V. The device has a low operating supply current of 500uA. The microphone is packaged in bulk quantities of 100 units and features PC pins for termination.
Projects Unlimited POM-2735P-R technical specifications.
| Depth | 2.7mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 2.7mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Supply Voltage (DC) | 10V |
| Nominal Supply Voltage (DC) | 3V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | POM |
| Shape | Circular, Round |
| Termination | PC Pins |
| Voltage Rating | 3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-2735P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
