
This omnidirectional electret condenser microphone has a depth of 2.7mm and a diameter of 6mm. It operates at a supply voltage of 2V with a current consumption of 500uA. The microphone features an impedance of 2.2kR and a resistance of 2200R. It is available in bulk packaging and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited POM-2738L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 2.7mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | POM |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited POM-2738L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
