
The POM-2738P is a 2V omnidirectional MEMS microphone with a depth of 2.7mm and a diameter of 6mm. It has an impedance of 2200R and operates at a supply current of 500uA. The microphone is packaged in bulk and features PC pins for termination. It is suitable for use in audio applications and has a voltage rating of 2V.
Projects Unlimited POM-2738P technical specifications.
| Depth | 2.7mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | POM |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited POM-2738P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
