
This 2.7mm diameter omnidirectional microphone has a 2.2kR impedance and a 2V voltage rating. It is designed for PCB mount and is available in a bulk packaging quantity of 100. The microphone operates at a nominal supply voltage of 2V and has an operating supply current of 500uA. It is not Reach SVHC compliant.
Projects Unlimited POM-2738P-R technical specifications.
| Depth | 2.7mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 2.7mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Supply Voltage (DC) | 10V |
| Max Supply Voltage | 2V |
| Mount | PCB |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | POM |
| Shape | Circular, Round |
| Termination | PC Pins |
| Voltage Rating | 2V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-2738P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
