
Projects Unlimited POM-2742P-C10-R technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | POM |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-2742P-C10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
