
This is an omnidirectional electret condenser microphone with a diameter of 6mm and a height of 2.7mm. It operates at a nominal supply voltage of 2V and an operating supply current of 500uA. The microphone has a maximum supply voltage of 10V and a voltage rating of 2V. It is packaged in bulk quantities of 100 and has a termination of solder. The microphone has an impedance of 2.2kR and is lead free.
Projects Unlimited POM-2746L-R technical specifications.
| Depth | 2.7mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 2.7mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Supply Voltage (DC) | 10V |
| Mount | Solder Pad |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | POM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-2746L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
