
This MEMS electret condenser microphone has a maximum supply voltage of 2V and an impedance of 2.2kR. It is mounted on a PCB and available in bulk packaging with 3000 units per package. The microphone has a depth of 3mm, diameter of 6mm, and height of 3mm. It is not Reach SVHC compliant.
Projects Unlimited POM-3044P-R technical specifications.
| Depth | 3mm |
| Diameter | 6mm |
| Height | 3mm |
| Impedance | 2.2kR |
| Max Supply Voltage | 2V |
| Mount | PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | POM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-3044P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
