
Analog MEMS condenser microphone with omnidirectional pickup pattern. Features a 2.2kΩ impedance and -35dB sensitivity. Surface mountable with a compact 6mm diameter and 3.5mm height. Operates with a nominal supply voltage of 2V DC, supporting up to 10V DC max. Designed for solder termination and packaged in bulk.
Projects Unlimited POM-3535L-3-R technical specifications.
| Depth | 3.7mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 3.5mm |
| Impedance | 2.2kR |
| Max Supply Voltage (DC) | 10V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | POM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-3535L-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
