
Analog MEMS microphone with omnidirectional pickup pattern. Features a sensitivity of -35dB, 2.2kΩ impedance, and operates with a 2V supply voltage and 500µA current. Designed for through-hole mounting with PC pin termination, this round component has a 6mm diameter and 3.7mm height. Packaged in bulk quantities of 100.
Projects Unlimited POM-3535P-3-R technical specifications.
| Depth | 3.7mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 3.7mm |
| Impedance | 2.2kR |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | POM |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-3535P-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.