
Analog MEMS microphone with omnidirectional pickup pattern. Features a 6mm diameter and 3.5mm depth, designed for solder pad mounting. Operates with a 2V nominal supply voltage and a maximum of 10V DC, drawing 500uA operating current. Offers a sensitivity of -46dB and an impedance of 2.2kR. Supplied in bulk packaging.
Projects Unlimited POM-3546L-R technical specifications.
| Depth | 3.5mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 3.5mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Supply Voltage (DC) | 10V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 2V |
| Mount | Solder Pad |
| Nominal Input Voltage | 2V |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | POM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POM-3546L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
