
Omnidirectional MEMS microphone with a 2.2kΩ impedance and -44dB sensitivity. Features a 6mm diameter, 1.6mm height, and circular, round shape. Operates at a nominal 2VDC with a maximum supply voltage of 10VDC and 500µA operating current. Analog output, solder pad termination, and IP57 waterproof rating. Supplied in bulk packaging.
Projects Unlimited POW-1644L-B-R technical specifications.
| Depth | 1.6mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 1.6mm |
| Impedance | 2.2kR |
| Length | 6mm |
| Max Supply Voltage (DC) | 10V |
| Mount | Solder Pad |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Series | POW |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POW-1644L-B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
