
Analog omnidirectional MEMS microphone featuring a compact 6mm diameter and 1.6mm height. Delivers -44dB sensitivity with a 2.2kΩ impedance. Operates with a nominal supply voltage of 2V DC, supporting up to 10V DC max, and draws 500µA operating current. Designed for wire mounting with waterproof IP57 rating.
Sign in to ask questions about the Projects Unlimited POW-1644L-LWC50-B-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited POW-1644L-LWC50-B-R technical specifications.
| Depth | 1.6mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 1.6mm |
| Impedance | 2.2kR |
| Length | 6mm |
| Max Supply Voltage (DC) | 10V |
| Mount | Wire |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Series | POW |
| Shape | Circular, Round |
| Termination | Wire Leads |
| Voltage Rating | 2V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POW-1644L-LWC50-B-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
