
Omnidirectional MEMS microphone with a sensitivity of -44dB. Features a 2V nominal supply voltage, 500µA operating current, and 2.2kΩ impedance. This circular, round component measures 6mm in diameter and 1.6mm in height, with PC pin termination. Rated IP57 and waterproof, it operates with a maximum supply voltage of 10V DC. Supplied in bulk packaging.
Projects Unlimited POW-1644P-B-R technical specifications.
| Depth | 1.6mm |
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 1.6mm |
| Impedance | 2.2kR |
| Length | 6mm |
| Max Supply Voltage (DC) | 10V |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Resistance | 2200R |
| RoHS Compliant | Yes |
| Series | POW |
| Shape | Circular, Round |
| Termination | PC Pins |
| Voltage Rating | 2V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited POW-1644P-B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
