
The SMI-1324-TW-12V-R is a surface mount DC-DC converter with a nominal supply voltage of 12V and an operating supply current of 30mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is lead free and has a self resonant frequency of 2.4kHz. It is packaged in a rail/tube format with 50 units per package. The SMI-1324-TW-12V-R is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMI-1324-TW-12V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30mA |
| Frequency | 2.4kHz |
| Height | 6.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 2.4kHz |
| Series | SMI |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMI-1324-TW-12V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.