
AUDIO MAGNETIC IND 8-15V SMD
Projects Unlimited SMI-1324-TW-12V-R-T/R technical specifications.
| Current Rating | 30mA |
| Frequency | 2.4kHz |
| Height | 6.5mm |
| Input Type | DC |
| Length | 13.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Surface Mount |
| Operating Supply Current | 30mA |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.4kHz |
| Series | SMI |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMI-1324-TW-12V-R-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
