
Surface mount audio indicator operating at 3VDC with a 30mA current rating. Features a 2.4kHz frequency and 75dB sound pressure level. Designed for solder termination with a compact 12.8mm x 12.8mm x 6.5mm footprint. Operates within a -20°C to 70°C temperature range and is RoHS compliant and washable. Supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMI-1324-TW-3V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30mA |
| Frequency | 2.4kHz |
| Height | 6.5mm |
| Input Type | DC |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3V |
| Operating Supply Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMI |
| Termination | Solder |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Washable | Yes |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMI-1324-TW-3V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
