
Surface mount audio magnetic indicator operating from 4-7V DC. Features a 5V nominal DC supply voltage and 30mA operating current. Delivers a 2.4kHz frequency with a self-resonant frequency of 2.4kHz. Constructed with lead-free and RoHS compliant materials, this component measures 12.8mm in length and width, with a height of 6.5mm, and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMI-1324-TW-5V-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30mA |
| Frequency | 2.4kHz |
| Height | 6.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4kHz |
| Series | SMI |
| Termination | Solder |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMI-1324-TW-5V-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
