
Surface mount audio indicator operating at 5VDC with a 30mA current rating. Features a 2.4kHz frequency and a compact 12.8mm x 12.8mm x 7.5mm footprint. Designed for solder termination and operates within a -30°C to 70°C temperature range. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMI-1324-TW-5V-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30mA |
| Frequency | 2.4kHz |
| Height | 7.5mm |
| Input Type | DC |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMI |
| Termination | Solder |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMI-1324-TW-5V-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.