
Projects Unlimited SMI-1740-TW-12V-R technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 15mA |
| Frequency | 4kHz |
| Height | 7.8mm |
| Input Type | DC |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Packaging | Tape and Reel |
| Series | SMI |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMI-1740-TW-12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
