Projects Unlimited SMI-2117-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4kHz |
| Input Type | DC |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SMI |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMI-2117-2 to view detailed technical specifications.
No datasheet is available for this part.