
Projects Unlimited SMT-05 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 14mm |
| Frequency | 2.7kHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Termination | Solder |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
