
Surface mount audio transducer operating between 2V and 4V, featuring a 4kHz frequency and self-resonant frequency. This component offers a 100mA current rating and a 3V voltage rating, with dimensions of 5mm length, 5mm width, and 2mm depth. Designed for solder termination, it operates within a temperature range of -40°C to 70°C and is supplied on tape and reel.
Sign in to ask questions about the Projects Unlimited SMT-0540-S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-0540-S-R technical specifications.
| Current Rating | 100mA |
| Depth | 2mm |
| Frequency | 4kHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0540-S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
