
This 3V surface mount square audio component is designed for use in a variety of applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The component is lead free and has a maximum supply current of 100mA. It is packaged in tape and reel quantities of 2000. The component is suitable for use in general audio applications.
Sign in to ask questions about the Projects Unlimited SMT-0540-T-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-0540-T-2-R technical specifications.
| Depth | 3mm |
| Frequency | 4kHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0540-T-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
