
Surface mount audio transducer, operating from 2-4V with a 3V rating. Features a 4kHz frequency response and a compact 5mm x 2mm x 2mm square form factor. Designed for surface mounting with solder termination, this component operates within a -40°C to 70°C temperature range and has a maximum supply current of 100mA. Supplied in tape and reel packaging, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMT-0540-T-7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 2mm |
| Frequency | 4kHz |
| Height | 2mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-0540-T-7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
