
Speakers & Transducers 5VDC XDUCER 2700Hz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMT-05TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 2.7kHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-05TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
