
Surface mount audio magnetic transducer with a 2.7kHz self-resonant frequency and 2.83kHz bandwidth. Operates with a 2V to 5V supply voltage, featuring a 12 Ohm impedance and a 120mA current rating. This lead-free component is RoHS compliant, measuring 7.5mm in length, 7.5mm in width, and 2mm in height, suitable for solder termination and supplied in tape and reel packaging.
Projects Unlimited SMT-0727-S-R technical specifications.
| Bandwidth | 2.83kHz |
| Current Rating | 120mA |
| Depth | 2mm |
| Frequency | 2.7kHz |
| Height | 2mm |
| Impedance | 12R |
| Input Current | 120mA |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0727-S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
