
This surface mount audio component is designed for operation at 5V with a maximum supply current of 70mA. It has a frequency response of up to 2kHz and is available in a package quantity of 1000. The component is packaged on a tape and reel and is suitable for lead-free soldering. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMT-0820-S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2kHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0820-S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.