
Surface mount audio transducer with a 2.1kHz frequency response, operating from 2-5V. Features a 4mm depth, 4mm height, and 8.5mm length/width, with solder termination. This lead-free component is supplied in tape and reel packaging, rated for a maximum operating temperature of 70°C and a minimum of -30°C, with a 3.6V voltage rating and 90mA operating supply current.
Projects Unlimited SMT-0821-T-R technical specifications.
| Depth | 4mm |
| Frequency | 2.1kHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0821-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.