
Surface mount audio transducer with a 2.3kHz frequency response. Features a 5V voltage rating and operates within a -30°C to 70°C temperature range. Designed for solder termination with a 70mA maximum operating supply current. Compact 8.5mm x 8.5mm x 4mm dimensions, supplied in tape and reel packaging.
Projects Unlimited SMT-0823-S-R technical specifications.
| Depth | 4mm |
| Frequency | 2.3kHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0823-S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.