
Speakers & Transducers SMD TRANSDUCER 5VP-P 60MA
Sign in to ask questions about the Projects Unlimited SMT-0824-TW-5V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-0824-TW-5V-R technical specifications.
| Depth | 5.5mm |
| Frequency | 2.4kHz |
| Height | 5.5mm |
| Height - Seated (Max) | 0.236inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0824-TW-5V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.